395-104-558-512

Heilind Number:EDA395-104-558-512
Manufacturer:EDAC
Manufacturer Number:395-104-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-104-558-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-104-558-512

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in sleek black. Engineered for efficiency, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and reliable Copper Alloy contacts. With two rows and 104 positions, it offers ample connectivity for your projects. The .1 inch pitch and .2 inch row spacing ensure precise alignment, while the right-angle mount orientation allows for versatile installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees seamless functionality even in demanding environments. Upgrade your setup with this essential component for seamless data transmission and power delivery.