395-104-558-588

Heilind Number:EDA395-104-558-588
Manufacturer:EDAC
Manufacturer Number:395-104-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-104-558-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-104-558-588

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector, designed for seamless integration in electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Its 104 positions, arranged in 2 rows with a pitch of .1 inches and row spacing of .2 inches, provide ample connectivity options. Crafted with precision, the contact material is copper alloy, guaranteeing excellent conductivity. Operating flawlessly in a temperature range of -40 to 105 °C, it is suitable for a variety of environments. The right-angle mount orientation offers flexibility in installation, making it ideal for space-constrained applications. Trust in this connector for efficient and reliable board-to-board connections in your electronic projects.