395-104-558-802

Heilind Number:EDA395-104-558-802
Manufacturer:EDAC
Manufacturer Number:395-104-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-104-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-104-558-802

Detailed Description

Enhance your PCB connectivity with this high-performance black Card Edge Connector. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. Featuring two rows of 104 positions each, it offers ample connectivity for your electronic devices. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation on your circuit boards. Designed for a right-angle mount orientation, it provides flexibility in your PCB layout. With an operating temperature range of -40 to 105 °C, it is suitable for use in a wide range of environments. Upgrade your connectivity solutions with this essential component.