395-104-558-804

Heilind Number:EDA395-104-558-804
Manufacturer:EDAC
Manufacturer Number:395-104-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-104-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-104-558-804

Detailed Description

Enhance your PCB connectivity with this innovative Board To Board Card Edge Connector. Crafted with precision and durability in mind, this connector features 104 positions in two rows, ensuring seamless communication between your devices. The black housing, made of UL 94V-0 Thermoplastic Polyester, offers both sleek aesthetics and reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on your circuit board. The mount orientation is right angle, making it ideal for space-saving installations. Engineered for versatility, it operates smoothly in a wide temperature range from -40 to 105°C. Upgrade your electronic assemblies with this essential component for seamless data transfer.