395-104-558-858

Heilind Number:EDA395-104-558-858
Manufacturer:EDAC
Manufacturer Number:395-104-558-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-104-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-104-558-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a compact black housing made of UL 94V-0 thermoplastic polyester, ensuring durability and safety. With two rows of 104 contact positions, it provides ample connectivity options for efficient data transfer. The copper alloy contact material guarantees reliable signal transmission, while the right-angle mount orientation allows for flexible installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial applications. Upgrade your PCB setup with this essential component for optimal performance and connectivity.