395-104-560-204

Heilind Number:EDA395-104-560-204
Manufacturer:EDAC
Manufacturer Number:395-104-560-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-104-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-104-560-204

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 104 copper alloy contacts, each positioned at a precise .1-inch pitch, it guarantees reliable power delivery at an amperage of 3 A. The straight mount orientation and .2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in any environment. Ideal for a range of applications, this connector is a cornerstone of efficient and secure PCB connections. Elevate your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 104 copper alloy contacts, each positioned at a precise .1-inch pitch, it guarantees reliable power delivery at an amperage of 3 A. The straight mount orientation and .2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in any environment. Ideal for a range of applications, this connector is a cornerstone of efficient and secure PCB connections.