395-104-560-802

Heilind Number:EDA395-104-560-802
Manufacturer:EDAC
Manufacturer Number:395-104-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-104-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-104-560-802

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board Card Edge Connector. Featuring a sleek black design, this connector boasts exceptional durability with a UL 94V-0 Thermoplastic Polyester housing. Its two rows of Copper Alloy contacts, spaced at a pitch of .1 inches and .2 inches apart, ensure reliable power delivery with a high amperage of 3A. With a total of 104 positions, this straight-mount connector offers seamless integration on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees optimal performance in any environment. Elevate your electronic projects with this essential component, a perfect fit for various applications across industries.