395-104-560-803

Heilind Number:EDA395-104-560-803
Manufacturer:EDAC
Manufacturer Number:395-104-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-104-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-104-560-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features two rows with a total of 104 positions, ensuring optimal signal transfer. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting stability, while the copper alloy contacts provide reliable conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector offers precise and efficient mating. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Choose this connector for superior performance and durability in your electronic projects.