395-104-560-804

Heilind Number:EDA395-104-560-804
Manufacturer:EDAC
Manufacturer Number:395-104-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-104-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-104-560-804

Detailed Description

Enhance connectivity within your electronic devices with this sleek Black Board To Board PCB Connector. Designed for optimal performance, it features a sturdy housing made of UL 94V-0 Thermoplastic Polyester and high-quality Copper Alloy contacts. With two rows and a total of 104 positions, it offers ample space for secure and seamless connections. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is reliable in various environments. Perfect for use in a wide range of electronic applications, it is a must-have component for any PCB assembly project. Elevate your connectivity solutions with this high-performance connector.