395-106-521-212

Heilind Number:EDA395-106-521-212
Manufacturer:EDAC
Manufacturer Number:395-106-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-106-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-106-521-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each with a pitch of .1 inches and spaced .2 inches apart, it offers reliable power transfer with minimal interference. Boasting 106 positions, this connector allows for extensive device customization. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your circuitry with this essential component.