395-106-521-512

Heilind Number:EDA395-106-521-512
Manufacturer:EDAC
Manufacturer Number:395-106-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-106-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-106-521-512

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring 106 positions with a pitch of .1 inches, it ensures efficient data transfer in any electronic setup. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance, even in harsh environments. With copper alloy contacts and a 3A amperage rating, this connector offers optimal conductivity and power delivery. Its straight mount orientation and compact design make it easy to integrate into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this versatile and robust board-to-board connector.