395-106-521-802

Heilind Number:EDA395-106-521-802
Manufacturer:EDAC
Manufacturer Number:395-106-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-106-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-106-521-802

Detailed Description

Enhance your PCB connectivity with this 106-position Board To Board Card Edge Connector in sleek black. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in harsh environments with an operating temperature range of -40 to 105 °C. With two rows and a pitch of .1 inches, this connector offers efficient power delivery at 3A amperage. Crafted with high-quality Copper Alloy contacts, it guarantees secure and stable connections for your electronic components. Its straight mount orientation and compact design make it ideal for space-constrained applications. Upgrade your projects with seamless and robust board-to-board connectivity using this essential component.