395-106-521-808

Heilind Number:EDA395-106-521-808
Manufacturer:EDAC
Manufacturer Number:395-106-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-106-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-106-521-808

Detailed Description

Enhance connectivity within your PCB setup with our Board To Board Card Edge Connector. Featuring a sleek black design, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing for optimal performance. With a straight mount orientation and a pitch of .1 inch, it offers seamless integration onto your board. The copper alloy contact material ensures reliable conductivity, while the 2-row configuration with 106 positions allows for efficient data transfer. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Elevate your connectivity game with this essential component.