395-106-524-207

Heilind Number:EDA395-106-524-207
Manufacturer:EDAC
Manufacturer Number:395-106-524-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-106-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-106-524-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features 106 positions across 2 rows, allowing for seamless data transmission. The straight mount orientation ensures easy integration onto your PCBs, while the black UL 94V-0 Thermoplastic Polyester housing guarantees reliable insulation and protection. With a contact material of Copper Alloy and a pitch of .1 inch, this connector offers optimal conductivity and signal integrity. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Upgrade your connectivity solutions with this essential component.