395-106-524-258

Heilind Number:EDA395-106-524-258
Manufacturer:EDAC
Manufacturer Number:395-106-524-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-106-524-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-106-524-258

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector in sleek black. Designed for seamless integration, it features 106 positions with a pitch of .1 inches and two rows for efficient data transmission. Crafted from durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable conductivity even in harsh environments. With a straight mount orientation and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity with this essential component.