395-106-524-278

Heilind Number:EDA395-106-524-278
Manufacturer:EDAC
Manufacturer Number:395-106-524-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-106-524-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-106-524-278

Detailed Description

Enhance connectivity between boards with our high-performance 106-position Black Board-to-Board PCB Connector. Designed for seamless integration, this connector features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable signal transmission. With a compact pitch of .1 inches and a straight mount orientation, it ensures efficient space utilization and easy assembly. The two-row configuration and .2-inch row spacing provide ample room for secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in various environments. Ideal for demanding applications, this connector is a must-have for seamless and efficient board-to-board connections.