395-106-525-212

Heilind Number:EDA395-106-525-212
Manufacturer:EDAC
Manufacturer Number:395-106-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-106-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-106-525-212

Detailed Description

Introducing our high-performance 395-106-525-212 Black Card Edge Connector, designed for seamless board-to-board PCB connectivity in a variety of electronic applications. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures optimal safety and reliability. Featuring two rows of 106 copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, it offers efficient power transfer at an amperage of 3A. The straight mount orientation and operating temperature range of -40 to 105°C make it versatile for use in diverse environments. Trust in this connector for secure and efficient PCB interconnections, meeting all your electronic connectivity needs with precision and durability.