395-106-525-278

Heilind Number:EDA395-106-525-278
Manufacturer:EDAC
Manufacturer Number:395-106-525-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-106-525-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-106-525-278

Detailed Description

Upgrade your PCB connections with our high-performance 395-106-525-278 Card Edge Connector. Designed for reliability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contacts made of Copper Alloy, it offers seamless connectivity with an amperage of 3 A. The .1 inch pitch and .2 inch row spacing make it easy to integrate into your circuit board setup. Boasting 106 positions, this connector allows for extensive connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Trust in the quality and performance of our Card Edge Connector to streamline your PCB connections.