395-106-540-503

Heilind Number:EDA395-106-540-503
Manufacturer:EDAC
Manufacturer Number:395-106-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-106-540-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-106-540-503

Detailed Description

Upgrade your electronic connections with our high-performance Board To Board PCB Connector. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures optimal durability and safety. Featuring two rows of 106 copper alloy contacts, it guarantees reliable power transmission with an amperage of 3A. The precise .1-inch pitch and .2-inch row spacing make it easy to integrate into your PCB layout. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Its straight mount orientation offers convenience during assembly, while its compact design saves valuable space on your board. Trust in this essential component to streamline your connectivity needs effectively.