395-106-555-807

Heilind Number:EDA395-106-555-807
Manufacturer:EDAC
Manufacturer Number:395-106-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-106-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-106-555-807

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features two rows with a total of 106 positions, ensuring efficient transmission of data. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable operation in various environmental conditions. Crafted with precision, the contacts are constructed from Copper Alloy, providing excellent conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector offers optimal signal integrity. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse applications. Trust in this connector for robust and stable board-to-board connections in your electronic projects.