395-106-556-512

Heilind Number:EDA395-106-556-512
Manufacturer:EDAC
Manufacturer Number:395-106-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-106-556-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-106-556-512

Detailed Description

Elevate your connectivity with this cutting-edge Card Edge Connector. Perfect for PCB applications, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 106 positions each, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mounting orientation, it's easy to install in any setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for all your electronic needs. Upgrade your connections today with this essential component.