395-106-558-288

Heilind Number:EDA395-106-558-288
Manufacturer:EDAC
Manufacturer Number:395-106-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-106-558-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-106-558-288

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for optimal durability and efficiency, this connector features 106 positions in a compact, two-row layout. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With copper alloy contacts and a pitch of .1 inches, it guarantees seamless electrical conductivity. Its right-angle mount orientation and .2-inch row spacing offer flexibility in installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your electronics with this essential component.