395-106-558-512

Heilind Number:EDA395-106-558-512
Manufacturer:EDAC
Manufacturer Number:395-106-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-106-558-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-106-558-512

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector in sleek black. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3A. With two rows of 106 positions each, it offers ample connectivity for your needs. The .1-inch pitch and .2-inch row spacing allow for precise and secure mounting in a right-angle orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for demanding industrial applications. Upgrade your connectivity solutions with this essential component.