395-106-560-201

Heilind Number:EDA395-106-560-201
Manufacturer:EDAC
Manufacturer Number:395-106-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-106-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-106-560-201

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of contacts and a total of 106 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in any environment. Upgrade your setup with this essential connector, perfect for a wide range of applications in the electronics industry.