395-108-520-201

Heilind Number:EDA395-108-520-201
Manufacturer:EDAC
Manufacturer Number:395-108-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-108-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-108-520-201

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts. With two rows and a total of 108 positions, it offers ample connectivity for your PCB applications. The black color and straight mount orientation provide versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector ensures reliable performance even in challenging environments. Trust in this essential component to streamline your PCB connectivity needs.