395-108-520-288

Heilind Number:EDA395-108-520-288
Manufacturer:EDAC
Manufacturer Number:395-108-520-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-108-520-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-108-520-288

Detailed Description

Enhance connectivity within your PCB layout with our Board To Board PCB Connector. Designed for reliable performance, this connector features a total of 108 positions spread across two rows, allowing for seamless data transmission. The black UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material guarantees efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various electronic applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Trust in our connector to deliver consistent and high-quality performance.