395-108-520-512

Heilind Number:EDA395-108-520-512
Manufacturer:EDAC
Manufacturer Number:395-108-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-108-520-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-108-520-512

Detailed Description

Enhance your connectivity with our Board to Board PCB Connector, featuring a sleek black design that seamlessly integrates into your setup. With a robust UL 94V-0 Thermoplastic Polyester housing material, this connector ensures durability and safety in all applications. Its copper alloy contact material and two rows of 108 positions guarantee reliable and efficient performance. The compact .1-inch pitch and .2-inch row spacing allow for a high-density connection, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.