395-108-520-807

Heilind Number:EDA395-108-520-807
Manufacturer:EDAC
Manufacturer Number:395-108-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-108-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-108-520-807

Detailed Description

Enhance your PCB connectivity with our two-row Card Edge Connector, designed for seamless board-to-board integration. With a total of 108 positions, this connector ensures extensive connectivity options for your electronic devices. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both durability and safety in operation. Each row is spaced at 0.2 inches, providing efficient signal transmission. The contact material, made of high-quality Copper Alloy, ensures reliable conductivity. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation offers easy installation on your PCBs, making it a versatile and essential component for your electronic projects.