395-108-521-201

Heilind Number:EDA395-108-521-201
Manufacturer:EDAC
Manufacturer Number:395-108-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-108-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-108-521-201

Detailed Description

Enhance connectivity in your electronic projects with this high-performance black Board to Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With two rows of copper alloy contacts and a pitch of .1 inch, it offers efficient signal transmission over its 108 positions. The straight mount orientation and .2-inch row spacing provide easy installation on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding applications in the realm of technology. Trust in its quality to streamline your circuit connections with precision.