395-108-521-207

Heilind Number:EDA395-108-521-207
Manufacturer:EDAC
Manufacturer Number:395-108-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-108-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-108-521-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 108 positions, with a pitch of .1 inches and row spacing of .2 inches, allowing for efficient data transfer. The straight mount orientation ensures easy installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in any environment. With a contact material of Copper Alloy, it offers optimal conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for your connectivity needs. Elevate your PCB design with this essential connector.