395-108-521-208

Heilind Number:EDA395-108-521-208
Manufacturer:EDAC
Manufacturer Number:395-108-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-108-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-108-521-208

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability. With two rows of copper alloy contacts and a pitch of .1 inches, it ensures seamless data transmission. Boasting 108 positions and a straight mount orientation, it offers versatile connectivity options. Designed for optimal performance, it operates flawlessly in temperatures ranging from -40 to 105 °C. Perfect for various applications, this connector is a must-have for any electronic enthusiast. Elevate your connectivity experience with this top-of-the-line component.