395-108-521-258

Heilind Number:EDA395-108-521-258
Manufacturer:EDAC
Manufacturer Number:395-108-521-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-108-521-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-108-521-258

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and dual rows for efficient signal transfer. With a high amperage of 3A and durable construction using UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. The copper alloy contact material and .1-inch pitch provide optimal conductivity, while the 108 positions allow for extensive connectivity options. Operating at a wide temperature range from -40 to 105 °C, it is suitable for various applications. Upgrade your PCB assembly with this essential connector for enhanced functionality and performance.