395-108-521-288

Heilind Number:EDA395-108-521-288
Manufacturer:EDAC
Manufacturer Number:395-108-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-108-521-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-108-521-288

Detailed Description

Enhance your board-to-board connectivity with this 108-position card edge connector. Featuring a sleek black design, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester for reliable performance. The connector is engineered with precision, offering a pitch of .1 inch and row spacing of .2 inch for seamless integration. Crafted with copper alloy contacts, it ensures optimal conductivity. Designed for straight mount orientation, it guarantees easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications, making it an essential component in any PCB setup.