395-108-521-507

Heilind Number:EDA395-108-521-507
Manufacturer:EDAC
Manufacturer Number:395-108-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-108-521-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-108-521-507

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for optimal performance, this connector features 108 positions in a compact, double-row layout, ensuring efficient data transfer. The durable housing is constructed from UL 94V-0 rated Thermoplastic Polyester, guaranteeing reliable operation in a wide temperature range from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. The contact material, made of Copper Alloy, ensures excellent conductivity, while the straight mount orientation facilitates easy installation. Trust in this connector for robust and dependable connections in your electronic devices.