395-108-521-803

Heilind Number:EDA395-108-521-803
Manufacturer:EDAC
Manufacturer Number:395-108-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-108-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-108-521-803

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 108 positions, allowing for efficient data transfer. The straight mount orientation ensures easy installation onto your PCB, while the black UL 94V-0 Thermoplastic Polyester housing offers durability and reliability. With a contact material of Copper Alloy and a pitch of .1 inch, this connector guarantees secure and stable connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your device's performance with this essential component.