395-108-521-804

Heilind Number:EDA395-108-521-804
Manufacturer:EDAC
Manufacturer Number:395-108-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-108-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-108-521-804

Detailed Description

Enhance your electronic setups with this versatile Board To Board PCB Connector, offering seamless connectivity for up to 108 positions. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in varying conditions, with an operating temperature range of -40 to 105 °C. The straight mount orientation and 2-row design ensure easy installation and optimal space utilization. Featuring a pitch of .1 in and row spacing of .2 in, it facilitates efficient signal transmission. Elevate your PCB connectivity with this essential component.