395-108-521-807

Heilind Number:EDA395-108-521-807
Manufacturer:EDAC
Manufacturer Number:395-108-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-108-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-108-521-807

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 108 copper alloy contacts, each spaced precisely at a pitch of .1 inches and row spacing of .2 inches, you can achieve optimal connectivity for your electronic devices. Its straight mount orientation and wide operating temperature range of -40 to 105°C offer versatility for various applications. Elevate your circuitry with this essential component, a testament to quality and innovation in the realm of connectors.