395-108-521-808

Heilind Number:EDA395-108-521-808
Manufacturer:EDAC
Manufacturer Number:395-108-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-108-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-108-521-808

Detailed Description

Enhance your connectivity with this advanced Board To Board PCB Connector, designed for seamless integration in electronic setups. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With two rows of 108 copper alloy contacts, each with a pitch of .1 inches, this connector facilitates high-speed data transfer with precision. The straight mount orientation, along with a row spacing of .2 inches, offers easy installation on PCBs. Operating smoothly in a wide temperature range from -40°C to 105°C, it guarantees reliability even in harsh environments. Elevate your PCB assembly with this essential component, a must-have in any professional electronics setup.