395-108-521-878

Heilind Number:EDA395-108-521-878
Manufacturer:EDAC
Manufacturer Number:395-108-521-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-108-521-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-108-521-878

Detailed Description

Enhance connectivity and efficiency with this sleek black Board To Board PCB Connector. Designed for seamless integration, it features 108 positions and a 3A amperage, ensuring optimal performance in various electronic setups. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the Copper Alloy contact material ensures reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise and secure connections. Its straight mount orientation makes installation a breeze, and it operates flawlessly in temperatures ranging from -40 to 105°C. Perfect for a wide range of applications, this connector is a must-have for any electronic enthusiast or professional. Elevate your connectivity game with this high-quality component.