395-108-523-802

Heilind Number:EDA395-108-523-802
Manufacturer:EDAC
Manufacturer Number:395-108-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-108-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-108-523-802

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features 108 positions in a compact two-row layout, facilitating seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient interconnection. Whether you're working on a new project or upgrading existing hardware, our Card Edge Connector is the perfect choice. Operable in temperatures ranging from -40 to 105°C, it provides versatility for various applications. Upgrade your connectivity solutions with this essential component.