395-108-524-512

Heilind Number:EDA395-108-524-512
Manufacturer:EDAC
Manufacturer Number:395-108-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-108-524-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-108-524-512

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector in sleek black. Designed for optimal power distribution, it features a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and a total of 108 positions, it offers ample room for seamless board-to-board connections. The contact material, Copper Alloy, ensures reliable signal transmission, while the .1" pitch and .2" row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in challenging environments. Upgrade your device with this essential component for seamless data transfer and power distribution.