395-108-525-201

Heilind Number:EDA395-108-525-201
Manufacturer:EDAC
Manufacturer Number:395-108-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-108-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-108-525-201

Detailed Description

Introducing the 395-108-525-201, a cutting-edge Board To Board PCB Connector designed for seamless, high-performance connectivity in electronic systems. This meticulously crafted connector boasts a sleek black exterior, exuding a sense of sophistication while blending seamlessly into any PCB layout. With a robust UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in operation. Featuring two rows of precisely spaced contacts, made of high-quality Copper Alloy, it guarantees reliable signal transmission with minimal interference. The 0.1-inch pitch and 0.2-inch row spacing allow for easy integration into any PCB design. With 108 positions, this connector offers ample connectivity options for complex electronic setups. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in various environments. Trust in the 395-108-525-201 for efficient and secure board-to-board connections in your next electronic project. Elevate your connectivity game with this essential component.