395-108-525-212

Heilind Number:EDA395-108-525-212
Manufacturer:EDAC
Manufacturer Number:395-108-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-108-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-108-525-212

Detailed Description

Introducing our Black Board To Board PCB Connector, the perfect solution for seamless and reliable connectivity in your electronic devices. With an amperage of 3 A, this connector ensures efficient power transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees durability and optimal performance. Boasting two rows with a pitch of .1 in and row spacing of .2 in, it offers 108 positions for secure PCB connections. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in our product for top-notch quality and seamless connectivity.