395-108-525-288

Heilind Number:EDA395-108-525-288
Manufacturer:EDAC
Manufacturer Number:395-108-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-108-525-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-108-525-288

Detailed Description

Introducing our Black Board To Board PCB Connector, designed for seamless and reliable connectivity in electronic applications. With a sleek, two-row design and a total of 108 positions, this connector offers ample space for efficient data transfer. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. Each contact is made from high-quality Copper Alloy, guaranteeing optimal conductivity. The connector features a pitch of .1 inches and a row spacing of .2 inches, allowing for precise alignment on PCBs. Its straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in various environments. Trust in its performance for your connectivity needs in the realm of Products, Connectors, PCB Connectors, and Card Edge Connectors.