395-108-525-512

Heilind Number:EDA395-108-525-512
Manufacturer:EDAC
Manufacturer Number:395-108-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-108-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-108-525-512

Detailed Description

Enhance your PCB connectivity with our cutting-edge 395-108-525-512 Board To Board PCB Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable performance in any application. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it allows for seamless signal transmission across 108 positions. With a straight mount orientation and wide operating temperature range of -40 to 105°C, this connector is ideal for high-performance electronic systems. Trust in its superior quality and efficiency to elevate your PCB assembly process.