395-108-525-802

Heilind Number:EDA395-108-525-802
Manufacturer:EDAC
Manufacturer Number:395-108-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-108-525-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-108-525-802

Detailed Description

Introducing the 395-108-525-802, a high-performance black Card Edge Connector designed for seamless board-to-board connectivity. With a sleek UL 94V-0 Thermoplastic Polyester housing, this connector guarantees both durability and safety in any application. Featuring two rows of copper alloy contacts with a .1-inch pitch and .2-inch row spacing, it offers a total of 108 positions for efficient data transfer. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for use in diverse environments. Trust in this connector for reliable and secure connections in your PCB projects.