395-108-525-812

Heilind Number:EDA395-108-525-812
Manufacturer:EDAC
Manufacturer Number:395-108-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-108-525-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-108-525-812

Detailed Description

Introducing our high-performance 395-108-525-812 Board To Board PCB Connector, designed for seamless connectivity in electronic applications. Boasting a sleek and professional black housing made from UL 94V-0 Thermoplastic Polyester, this connector ensures not only durability but also compliance with safety standards. With two rows and a total of 108 positions, it offers ample connectivity options for your PCB assembly. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Featuring a compact pitch of .1 inches and row spacing of .2 inches, this connector allows for efficient and space-saving integration. Its straight mount orientation facilitates easy installation on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Trust in the 395-108-525-812 for robust and dependable board-to-board connections in your electronic designs.