395-108-540-288

Heilind Number:EDA395-108-540-288
Manufacturer:EDAC
Manufacturer Number:395-108-540-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-108-540-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-108-540-288

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a straight mount orientation and two rows for optimal efficiency. With a high amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable performance in any application. The 108 copper alloy contacts, spaced at a pitch of .1 inches and a row spacing of .2 inches, allow for secure and precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding environments. Upgrade your setup with our top-quality connectors today.