395-108-540-807

Heilind Number:EDA395-108-540-807
Manufacturer:EDAC
Manufacturer Number:395-108-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-108-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-108-540-807

Detailed Description

Upgrade your electronic connections with our cutting-edge Board To Board PCB Connector. Featuring a sleek black design, this connector offers a high amperage of 3A for efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows and 108 positions, it provides ample connectivity options. The copper alloy contact material guarantees reliable signal transfer, while the .1-inch pitch and .2-inch row spacing allow for precise integration. Designed for straight mount orientation, it is user-friendly and versatile. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Trust in its quality and performance to streamline your PCB connectivity needs.