395-108-541-201

Heilind Number:EDA395-108-541-201
Manufacturer:EDAC
Manufacturer Number:395-108-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-108-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-108-541-201

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 108 positions with a pitch of .1 inches, facilitating efficient data transmission. Its durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any operating environment. The straight mount orientation and 2-row configuration allow for easy installation on PCBs, while the copper alloy contact material guarantees secure and stable connections. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Upgrade your setup with this essential component, a perfect fit for professionals in various industries.